text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC4040ADTR2G

74HC Series 2 to 6 V Surface Mount 12-Stage Binary Ripple Counter - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi MC74HC4040ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,380.00
USD
Quantity
Unit Price
2,500
$0.188
5,000
$0.186
7,500
$0.184
10,000
$0.183
12,500+
$0.18
Product Variant Information section