text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT273ADWR2G

74HC Series 4.5 to 5.5 V Octal D-Type Flip-Flop - SOIC-20W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
onsemi MC74HCT273ADWR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications

The MC74HCT273A may be used as a level converter for interfacing TTL or NMOS outputs to High-Speed CMOS inputs. The HCT273A is identical in pinout to the LS273. This device consists of eight D flip-flops with common Clock and Reset inputs. Each flip-flop is loaded with a low-to-high transition of the Clock input. Reset is asynchronous and active low.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • TTL/NMOS Compatible Input Levels
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 1.0 μA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 284 FETs or 71 Equivalent Gates
  • These devices are available in Pb−free package(s)
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$460.00
USD
Quantity
Unit Price
1,000
$0.46
2,000
$0.45
4,000
$0.445
5,000+
$0.435
Product Variant Information section