text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX02MTCX

74LCX Series 3.6 V Surface Mount Low Voltage Quad 2-Input NOR Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
onsemi 74LCX02MTCX - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: VCX/LCX
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Propagation Delay: 5.2ns
Operating Temperature: -40°C to +85°C
Capacitance: 7pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74LCX02 Series contains four 2-input NOR gates. The inputs tolerate voltages up to 7V allowing the interface of 5 V systems to 3 V systems.    

The 74LCX02 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs
  • 2.3 V-3.6 V VCC specification provided
  • 5.2 ns tPD max (VCC = 3.3 V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance Human body model 2000 V Machine model 200 V

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$965.00
USD
Quantity
Unit Price
2,500
$0.195
5,000
$0.193
7,500
$0.191
10,000
$0.19
12,500+
$0.187
Product Variant Information section