Manufacturer Part #
74LCX244WM
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:38 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
onsemi 74LCX244WM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 74LCX244WM - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | VCX/LCX |
| No of Functions / Channels: | 8 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 3.6V |
| Propagation Delay: | 6.5ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 7pF |
| No of Inputs: | 8 |
| No of Outputs: | Eight |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 20 |
| Quiescent Current: | 10µA |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
37
Germany:
37
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.535
50
$0.525
200
$0.505
500
$0.50
2,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount