text.skipToContent text.skipToNavigation

Manufacturer Part #

M74LCX16374DTR2G

74LCX Series Low Voltage CMOS 16-Bit D Flip-Flop - TSSOP-48

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
onsemi M74LCX16374DTR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: VCX/LCX
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: ±100mA
Propagation Delay: 7.4ns
Operating Temperature: -55°C to +125°C
Capacitance: 20pF
No of Inputs: 8
No of Outputs: Triple
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,537.50
USD
Quantity
Unit Price
2,500
$0.615
5,000+
$0.60
Product Variant Information section