text.skipToContent text.skipToNavigation

Manufacturer Part #

SY87739LHY

SY87739L Series 3.3V 729MHz Protocol Transparent Fractional-N Synthesizer

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY87739LHY - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.15V to 3.45V
Frequency-Max: 729MHz
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$6,720.00
USD
Quantity
Unit Price
250+
$26.88
Product Variant Information section