Manufacturer Part #
AS4C512M8D4-83BCN
4 Gb (512 M x 8) 1.2 V 1200 MHz Surface Mount DDR4 SDRAM - FBGA-78
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:242 per Tray Package Style:FBGA-78 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS4C512M8D4-83BCN - Product Specification
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
Alliance Memory AS4C512M8D4-83BCN - Technical Attributes
Attributes Table
| Memory Type: | DDR4 SDRAM |
| Memory Density: | 4Gb |
| Configuration: | 512M x 8 |
| Supply Voltage-Nom: | 1.14V to 1.26V |
| CAS Latency: | 17 |
| Number of Words: | 8 |
| Word Length: | 8b |
| Access Time-Max: | 18ns |
| Speed Grade: | 1.2GHz |
| Interface Type: | Parallel |
| Operating Temp Range: | 0°C to 95°C |
| Storage Temperature Range: | -55°C to +100°C |
| Package Style: | FBGA-78 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
242+
$12.94
Product Variant Information section
Available Packaging
Package Qty:
242 per Tray
Package Style:
FBGA-78
Mounting Method:
Surface Mount