text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC56B-I/MS

EEPROM, MICROWIRE, 2K-bit 128 x 16 3.3V/5V 8-Pin MSOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93LC56B-I/MS - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 128 x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$299.00
USD
Quantity
Unit Price
100
$0.235
300
$0.23
1,500
$0.225
2,500+
$0.22
Product Variant Information section