text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25W256-G

FM25W256 Series 256 Kb (32 K x 8) 3.3V Surface Mount SPI F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FM25W256-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: SPI
Memory Organization: 32K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Range: -40°C to +85°C
Supply Current: 2mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,880
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1940
Multiple Of:
97
Total
$6,790.00
USD
Quantity
Unit Price
97
$3.57
194+
$3.50
Product Variant Information section