Manufacturer Part #
CY14B101Q2-LHXI
CY14B101Q Series 3 V 1 Mb (128 K × 8) Autostore nvSRAM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:308 per Tray Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Infineon CY14B101Q2-LHXI - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change of label affecting various Memory Solutions products: addition of HAL-free mark.Detailed change information:Subject: Change of label affecting various Memory Solutions products: addition of HAL-free markReason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 2025-09-12 to cascade information to Infineon customers with utmost urgency.
Part Status:
Infineon CY14B101Q2-LHXI - Technical Attributes
| Memory Density: | 1Mb |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 9ns |
| Interface: | SPI |
| Power Dissipation: | 1W |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
308 per Tray
Package Style:
DFN-8
Mounting Method:
Surface Mount