text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL256FLXFI-90QTR

MX29GL256F Series 256 Mb (x 8/x 16) 3 V 90 ns SMT Flash Memory - LFBGA-64

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29GL256FLXFI-90QTR - Technical Attributes
Attributes Table
Memory Density: 256Mb
Memory Organization: 32 M x 8 / 16 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  LFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$10,800.00
USD
Quantity
Unit Price
1,500+
$7.20
Product Variant Information section