text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL01GS11TFI020

GL-S Series 1 Gbit (64 M x 16) 3.6 V 110 ns Non-Volatile Memory - TSOP-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Infineon S29GL01GS11TFI020 - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 64M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Number of Words: 64M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
455
Multiple Of:
91
Total
$3,940.30
USD
Quantity
Unit Price
455+
$8.66
Product Variant Information section