text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL01GS11TFIV20

GL-S Series 1 Gb (64 M x 16) 3.6 V 110 ns Surface Mount Flash Memory - TSOP-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Infineon S29GL01GS11TFIV20 - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 64M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Number of Words: 64M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
182
USA:
182
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
182
Multiple Of:
182
Total
$1,614.34
USD
Quantity
Unit Price
182+
$8.87
Product Variant Information section