text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064S80BHV030

GL-S Series 64 Mb (4M x 16) 3.6 V Surface Mount Flash Memory - FBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29GL064S80BHV030 - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8, 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 80ns
Temperature Grade: Industrial
Interface: Parallel
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
676
Multiple Of:
338
Total
$2,190.24
USD
Quantity
Unit Price
676+
$3.24
Product Variant Information section