text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ128MC804T-I/ML

dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -QFN -44

Product Specification Section
Microchip DSPIC33FJ128MC804T-I/ML - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 40MHz
No of I/O Lines: 35
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART
Peripherals: DMA/POR/PWM/QEI/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit / 9-chx12-bit
On-Chip DAC: 6-chx16-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$11,424.00
USD
Quantity
Unit Price
1,600+
$7.14
Product Variant Information section