Manufacturer Part #
MC9S12GC16CPBE
HC12 Series 1 kB RAM 16 kB Flash 25 MHz 16-Bit Microcontroller - LQFP-52
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Package Style:LQFP-52 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC9S12GC16CPBE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC9S12GC16CPBE - Technical Attributes
Attributes Table
| Family Name: | HCS12 |
| Core Processor: | HCS12 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 1kB |
| Speed: | 25MHz |
| No of I/O Lines: | 35 |
| InterfaceType / Connectivity: | EBI/EMI/SCI/SPI |
| Peripherals: | POR/PWM/Watchdog |
| Supply Voltage: | 2.35V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Package Style: | LQFP-52 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
160+
$7.60
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-52
Mounting Method:
Surface Mount