text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GA308-I/PT

PIC24F Series 8 kB RAM 128 kB Flash 32 MHz 16-bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Microchip PIC24FJ128GA308-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
238
Multiple Of:
238
Total
$1,068.62
USD
Quantity
Unit Price
238+
$4.49
Product Variant Information section