text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ256GA702-I/SP

PIC24F Series 256kB Flash 16 kB RAM Through Hole 16-Bit Microcontroller-SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1636
Product Specification Section
Microchip PIC24FJ256GA702-I/SP - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 16MHz
No of I/O Lines: 22
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/PSP/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/LCD/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit / 10-chx12-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
1,035
Factory Lead Time:
22 Weeks
Minimum Order:
5
Multiple Of:
15
Total
$9.35
USD
Quantity
Unit Price
15
$1.87
45
$1.84
75
$1.82
225
$1.79
375+
$1.77
Product Variant Information section