text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ64GB106-I/PT

PIC24FJ Series 64 kB Flash 16 kB RAM 32 MHz 16-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Microchip PIC24FJ64GB106-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/LVD/POR/PWM
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

PIC24FJ64GB106-I/PT is part of the PIC24FJ64 Series family with 64 kB Flash as a 16-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 53 i/o pins in a TQFP package.

Features:

  • CPU:     
    • Up to 16 MIPS performance.    
    • 16 x 16 Hardware Multiply, Single Cycle Execution.    
    • 12-bit x 16-bit Hardware Divider.     
    • C Compiler Optimized Instruction Set.
  • nanoWatt Power Managed Modes:     
    • Run, Idle and Sleep modes.     
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management.     
    • Run mode: 1 mA/MIPS, 2.0 V Typical.    
    • Sleep mode Current Down to 100 nA Typical.     
    • Standby Current with 32 kHz Oscillator: 2.5 uA, 2.0 V typical.
  • Flash Program Memory:    
    • Self-Reprogrammable under Software Control.    
    • 10,000 erase/write cycles.    
    • 20 year data retention.     
    • EEprom emulation capable.
  • System:     
    • Internal oscillator support.
    • 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.    
    • On-chip LDO Voltage Regulator.     
    • JTAG Boundary Scan and Flash Memory Program Support.     
    • Fail-Safe Clock Monitor.
    • allows safe shutdown if clock fails.     
    • Watchdog Timer with separate RC oscillator.
  • Analog Features:    
    • 10-bit ADC, 16 channels, 500 k samples per second.     
    • Three Analog comparators.
  • Universal Serial Bus Features:    
    • USB v2.0 On-the-Go compliant.    
    • Dual role capable, can act as either Host or Device.     
    • Low speed (1.5 Mb/s) and full speed (12 Mb/s) operation in host mode.    
    • Full speed USB operaton in Device mode.    
    • Supports 32 endpoints.    
    • On-chip USB transceiver.
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
1,760
Factory Lead Time:
8 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.20
USD
Quantity
Unit Price
5
$5.04
20
$4.92
30
$4.89
75
$4.81
125+
$4.71
Product Variant Information section