text.skipToContent text.skipToNavigation

Manufacturer Part #

12.85601

KX-5T Series 32 MHz ±10 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Geyer Electronic 12.85601 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 100µW
Aging (First Year): ±2ppm
Moisture Sensitivity Level: 1
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Features & Applications
KX–5T Series 32.0 MHz 10 pF +/-10ppm Tol -40° to +85°C Crystal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
2,000
$0.215
3,000+
$0.21
Product Variant Information section