text.skipToContent text.skipToNavigation

Manufacturer Part #

S9S12G128AMLHR

HCS12 Series 128 kB Flash 8 kB RAM 25 MHz 16-bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP S9S12G128AMLHR - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: S12
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 25Hz
No of I/O Lines: 54
InterfaceType / Connectivity: CANbus/IrDA/LINbus/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 3.13V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$6,975.00
USD
Quantity
Unit Price
1,500+
$4.65
Product Variant Information section