text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM3A4CA-AU

SAM3A Series 256 kB Flash 64 kB SRAM 84 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Microchip ATSAM3A4CA-AU - Technical Attributes
Attributes Table
Family Name: SAM3A
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 84MHz
No of I/O Lines: 63
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/MMC/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAM3A4CA-AU 32-bit
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.90
USD
Quantity
Unit Price
3
$9.30
5
$9.26
20
$9.13
30
$9.09
75+
$8.96
Product Variant Information section