text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMC20J18A-ANT

SAMC20 Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMC20J18A-ANT - Technical Attributes
Attributes Table
Family Name: SAMC20
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/Reset/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  TQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
4 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$5,595.00
USD
Quantity
Unit Price
1,500+
$3.73
Product Variant Information section