ATSAMD20E16A-AUT in Reel by Microchip | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD20E16A-AUT

SAMD20E Series 64 kB Flash 8 kB SRAM 48 MHz 32-Bit Microcontroller - TQFP-32EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMD20E16A-AUT - Technical Attributes
Attributes Table
Family Name: SAMD20
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,560.00
USD
Quantity
Unit Price
2,000+
$2.28
Product Variant Information section