text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD21J18A-AUT

64TQFP IND TEMP, GREEN,1.6-3.6V,48MHz

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Microchip ATSAMD21J18A-AUT - Technical Attributes
Attributes Table
Core Processor: ARM® Cortex®-M0+
RAM Size: 32kB
Speed: 48MHz
InterfaceType / Connectivity: I2C/LIN
Peripherals: Brownout Reset/Brown-out Detect
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
10,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$5,580.00
USD
Quantity
Unit Price
1,500+
$3.72
Product Variant Information section