text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2131FBD64/01,11

LPC21xx Series 32 KB Flash 8 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC2131FBD64/01,11 - Technical Attributes
Attributes Table
Family Name: LPC21xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 60MHz
No of I/O Lines: 47
InterfaceType / Connectivity: I2C/SPI/SSP/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/SSP/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$10,695.00
USD
Quantity
Unit Price
1,500+
$7.13
Product Variant Information section