text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1186CVJ8C

RT1180 Series 300 MHz 64 Kb Flash 128 kB RAM 32-Bit Microcontroller - LFBGA-196

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1186CVJ8C - Technical Attributes
Attributes Table
Family Name: i.MX RT1180
Core Processor: ARM® Cortex®-M7
Program Memory Type: ROM
Flash Size (Bytes): 64kB
RAM Size: 128kB
Speed: 300MHz
No of I/O Lines: 124
InterfaceType / Connectivity: CANbus/Ethernet/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
945
Multiple Of:
189
Total
$9,544.50
USD
Quantity
Unit Price
189+
$10.10
Product Variant Information section