text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM5112GC00100-I/E5X

CM23, 512KB Flash, 100 TQFP, 85C, Tray

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Microchip PIC32CM5112GC00100-I/E5X - Technical Attributes
Attributes Table
Family Name: PIC32CM GC
Core Processor: ARM® Cortex®-M23
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 72MHz
No of I/O Lines: 80
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 1.71V to 3.63V
Operating Temperature: 1.71°C to 3.63°C
On-Chip ADC: 12-chx12-bit
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$32.30
USD
Quantity
Unit Price
10
$3.23
25
$3.18
40
$3.16
100
$3.11
150+
$3.05
Product Variant Information section