Manufacturer Part #
PIC32MX250F128B-I/SO
PIC32MX Series 128 kB Flash 32 kB RAM 40 MHz 32-Bit Microcontroller - SOIC-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:27 per Tube Package Style:SOIC-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC32MX250F128B-I/SO - Product Specification
Microchip PIC32MX250F128B-I/SO - Technical Attributes
Attributes Table
| Family Name: | PIC32MX |
| Core Processor: | MIPS32 M4K |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 32kB |
| Speed: | 40MHz |
| No of I/O Lines: | 19 |
| InterfaceType / Connectivity: | I2C/I2S/SPI/UART |
| Peripherals: | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/Watchdog |
| Number Of Timers: | 5 |
| Supply Voltage: | 2.3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 9-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC32MX250F128B-I/SO is a 32-bit microcontroller with audio and graphics interfaces, USB and advanced analog features. Available in a SOIC-28 package.
It has flexible and independent ADC trigger sources. It supports mTouch™ capacitive touch sensing and provides high-resolution time measurement (1 ns).
Features:
- Operating Conditions
- 2.3V to 3.6V, -40ºC to +105ºC, DC to 40 MHz
- Core: 40 MHz MIPS32® M4K®
- MIPS16e® mode for up to 40% smaller code size
- 1.56 DMIPS/MHz (Dhrystone 2.1) performance
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- Clock Management
- 0.9% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- Power Management
- Low-power management modes (Sleep, Idle)
- Integrated Power-on Reset and Brown-out Reset
- 0.5 mA/MHz dynamic current (typical)
- Audio Interface Features
- Data communication: I2S, LJ, RJ, DSP modes
- Control interface: SPI and I2C™
- Timers/Output Compare/Input Capture
- Five General Purpose Timers:
- Five 16-bit and up to two 32-bit Timers/Counters
- Communication Interfaces
- USB 2.0-compliant Full-speed OTG controller
- Two UART modules (10 Mbps)
- Supports LIN 2.0 protocols and IrDA® support
- Two 4-wire SPI modules (20 Mbps)
- Direct Memory Access (DMA)
- Four channels of hardware DMA with automatic data size detection
- Two additional channels dedicated for USB
- Programmable Cyclic Redundancy Check (CRC)
- Input/Output
- 15 mA source/sink on all I/O pins
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- Qualification and Class B Support
- AEC-Q100 REVG (Grade 2 -40ºC to +105ºC) planned
- Class B Safety Library, IEC 60730
- Debugger Development Support
- In-circuit and in-application programming
- 4-wire MIPS® Enhanced JTAG interface
- Unlimited program and six complex data breakpoints
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
27
$4.49
54
$4.44
81
$4.41
108
$4.39
135+
$4.32
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount