text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX270F256B-50I/SP

PIC32MX Series 256 kB Flash 64 kB RAM 50 MHz 32-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX270F256B-50I/SP - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 50MHz
No of I/O Lines: 19
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UAB OTG/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
165
Multiple Of:
15
Total
$854.70
USD
Quantity
Unit Price
15
$5.31
30
$5.27
45
$5.26
75
$5.23
150+
$5.18
Product Variant Information section