
Manufacturer Part #
STM32F103RET7
STM32F Series 512 kB Flash 64 kb RAM 72MHz 32-Bit SMT Microcontroller - LQFP-64
Product Specification Section
STMicroelectronics STM32F103RET7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F103RET7 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 64kB |
Speed: | 72MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/SPI/UART/USART/USB |
Peripherals: | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,193
USA:
1,193
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$5.59
5
$5.54
20
$5.47
40
$5.44
100+
$5.36
Product Variant Information section
Available Packaging
Package Qty:
960 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount