text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103VBH6

STM32F Series 128 kB Flash 20 kB RAM ARM Based 32-Bit Microcontroller - BGA-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F103VBH6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 72MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CAN/I2C/SPI/USART/USB
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(16-chx12-bit)
Watchdog Timers: 2
Package Style:  BGA-100
Mounting Method: Surface Mount
Features & Applications

The STM32F103VBH6 medium-density performance line microcontroller incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency.

It includes flash memory up to 128 Kbytes, SRAM up to 20 Kbytes, two 12-bit ADCs, three general purpose 16-bit timers, one PWM timer, one USB, one CAN, two I2Cs, two SPIs and three USARTs.

Features:

  • ARM® 32-bit Cortex®-M3 CPU Core
  • 128 Kbytes of Flash memory and 20 Kbytes of SRAM
  • 2 x 12-bit, 1 µs A/D converters
  • 2.0 to 3.6 V application supply and I/Os
  • POR, PDR, and programmable voltage detector (PVD)
  • Serial wire debug (SWD) & JTAG interfaces
  • 2 watchdog timers
  • Up to 9 communication interfaces
  • CRC calculation unit, 96-bit unique ID
  • ECOPACK® package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1104
Multiple Of:
1104
Total
$4,802.40
USD
Quantity
Unit Price
1,104+
$4.35
Product Variant Information section