STM32U545CET6Q in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32U545CET6Q

STM32U Series 512 kB Flash 274 kB RAM 160 MHz 32-Bit Microcontroller - LQFP-48

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2428
Product Specification Section
STMicroelectronics STM32U545CET6Q - Caractéristiques techniques
Attributes Table
Family Name: STM32U5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 274kB
Speed: 160MHz
No of I/O Lines: 33
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/PVD/PWM
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12/14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-48
Méthode de montage : Surface Mount
Pricing Section
Stock global :
6 000
États-Unis:
6 000
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
1500
Multiples de :
1500
Total 
4 680,00 $
USD
Quantité
Prix unitaire
1 500+
$3.12
Product Variant Information section