text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C51ED2-SMSUM

AT89xx Series 64 KB Flash 2 KB SRAM 60 MHz 8-Bit Microcontroller - PLCC-68

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Microchip AT89C51ED2-SMSUM - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 80C51
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 2kB
Speed: 60MHz
No of I/O Lines: 50
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PLCC-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
4,427
Factory Lead Time:
4 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$26.19
USD
Quantity
Unit Price
3
$8.73
10
$8.63
20
$8.57
40
$8.52
75+
$8.41
Product Variant Information section