text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY13A-PU

ATtiny Series 1 KB Flash 64 B SRAM 20 MHz 8-Bit Microcontroller - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY13A-PU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 1kB
RAM Size: 64B
Speed: 20MHz
No of I/O Lines: 6
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 1
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY13A-PU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
650
Multiple Of:
50
Total
$646.75
USD
Quantity
Unit Price
1
$1.13
25
$1.10
75
$1.07
150
$1.05
400+
$0.995
Product Variant Information section