text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY1617-MFR

ATtiny Series 16 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY1617-MFR - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
108,000
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$6,240.00
USD
Quantity
Unit Price
6,000+
$1.04
Product Variant Information section