text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C3445AXI-104

CY8C34xx Series 32 kB Flash 4 kB RAM 50 MHz SMT 8-Bit PSoC®3 - TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Infineon CY8C3445AXI-104 - Technical Attributes
Attributes Table
Family Name: PSoC 3
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 50MHz
No of I/O Lines: 62
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.37
USD
Quantity
Unit Price
4
$7.37
10
$7.30
25
$7.24
40
$7.20
100+
$7.11
Product Variant Information section