Manufacturer Part #
PIC16F18313-E/SN
PIC16F Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip PIC16F18313-E/SN - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status: Initial NotificationPCN Type:Manufacturing Change Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) bond wire as new wire material for selected PIC16F153xx, PIC16F183xx, PIC16F184xx, PIC16LF153xx, PIC16LF183xx, PIC16LF184xx, PIC18F04Q4xx, PIC18F05Q4xx and PIC18F06Q4xx device families available in 14L and 8L SOIC (3.90mm) package.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) bond wire.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2023Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: See attached
Part Status:
Microchip PIC16F18313-E/SN - Technical Attributes
| Family Name: | PIC16F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 3.5kB |
| RAM Size: | 256B |
| Speed: | 32MHz |
| No of I/O Lines: | 6 |
| InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 2.3V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 5-chx10-bit |
| On-Chip DAC: | 1-chx5-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount