text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F59-I/PT

PIC16F Series 32 kB Flash 134 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F59-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 134B
Speed: 20MHz
No of I/O Lines: 32
Peripherals: POR/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
640
Multiple Of:
160
Total
$1,036.80
USD
Quantity
Unit Price
10
$1.72
25
$1.70
50
$1.68
150
$1.66
300+
$1.62
Product Variant Information section