text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF18346T-I/GZ

PIC16 Series 28 KB Flash 2 KB RAM 32 MHz 8-Bit Microcontroller - UQFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF18346T-I/GZ - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LIN/SPI
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 7
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 1
Package Style:  UQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
72,600
Factory Lead Time:
8 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,554.00
USD
Quantity
Unit Price
3,300+
$1.38
Product Variant Information section