text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF737-I/SS

PIC16 Series 7 KB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Microchip PIC16LF737-I/SS - Technical Attributes
Attributes Table
Flash Size (Bytes): 7kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 25
Supply Voltage: 2V to 5.5V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,046
USA:
2,046
4,866
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.20
USD
Quantity
Unit Price
4
$6.30
15
$6.23
25
$6.20
50
$6.16
100+
$6.08
Product Variant Information section