text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F4682-I/P

PIC18F Series 80 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F4682-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 80kB
RAM Size: 3328B
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

The PIC18F4682-I/P is a enhanced 8-Bit Microcontroller with 3328 B RAM and 80 kB Flash Memory, available in through hole PDIP-40 package.

It is desinged using ECAN and nano Watt Technology.

Features:

  • Power-Managed Modes:
    • Run: CPU on, peripherals on
    • Idle: CPU off, peripherals on
    • Sleep: CPU off, peripherals off
    • Idle mode currents down to 5.8 μA typical
    • Sleep mode currents down to 0.1 μA typical
    • Timer1 Oscillator: 1.1 μA, 32 kHz, 2V
    • Watchdog Timer: 2.1 μA
    • Two-Speed Oscillator Start-up
  • Flexible Oscillator Structure:
    • Four Crystal modes, up to 40 MHz
    • 4x Phase Lock Loop (PLL) – available for crystal and internal oscillators
    • Two External RC modes, up to 4 MHz
    • Two External Clock modes, up to 40 MHz
    • Secondary Oscillator using Timer1 @ 32 kHz
    • Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
    • Internal Oscillator Block: 8 user-selectable frequencies, from 31 kHz to 8 MHz
  • Special Microcontroller Features:
    • C compiler Optimized Architecture with optional Extended Instruction Set
    • 100,000 Erase/Write Cycle Enhanced Flash Program Memory typical
    • 1,000,000 Erase/Write Cycle Data EEPROM Memory typical
    • Flash/Data EEPROM Retention: > 40 years
    • Self-Programmable under Software Control
    • Priority Levels for Interrupts
    • In-Circuit Debug (ICD) via two pins
  • Peripheral Highlights:
    • High-Current Sink/source 25 mA/25 mA
    • Three External Interrupts
    • One Capture/Compare/PWM (CCP1) module
    • Enhanced Capture/Compare/PWM (ECCP1) module (40/44-pin devices only)
    • 10-Bit, up to 11-Channel Analog-to-Digital Converter module (A/D), up to 100 ksps
    • Dual Analog Comparators with Input Multiplexing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40
Factory Lead Time:
18 Weeks
Minimum Order:
80
Multiple Of:
10
Total
$910.40
USD
Quantity
Unit Price
10
$11.66
20
$11.58
30
$11.53
40
$11.49
50+
$11.38
Product Variant Information section