text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F86K22-E/PT

PIC18F Series 64 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F86K22-E/PT - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 69
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,547
Factory Lead Time:
4 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$1,225.70
USD
Quantity
Unit Price
1
$5.38
5
$5.34
20
$5.27
50
$5.23
125+
$5.15
Product Variant Information section