text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF2580-I/ML

PIC18 Series 32 kB Flash 1.5 KB RAM SMT 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF2580-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC18LF2580-I/ML is a 1.53 kB RAM and 32 kB flash 8-bit microcontroller with low power and high-performance.
 
This device is introduces a design enhancements that makes it a logical choice for many high-performance, power sensitive applications.
 

Features:

  • ECAN
  • Nano watt features
  • Internal oscillator
  • Self programming
  • 40 MHz maximum speed
  • LIN USART
  • 10-bit ADC
  • Operating temperature -40° C to +125° C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
122
Multiple Of:
61
Total
$1,043.10
USD
Quantity
Unit Price
61+
$8.55
Product Variant Information section