text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L101K3T3

STM8L Series 8 KB Flash 1.5 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8L101K3T3 - Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: ROM
Flash Size (Bytes): 8kB
RAM Size: 1.5kB
Speed: 16MHz
No of I/O Lines: 30
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,545.00
USD
Quantity
Unit Price
1,500+
$1.03
Product Variant Information section