text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CK256MP605-I/PT

MCU 16-Bit dsPIC33CK dsPIC RISC 256KB Flash 3.6V 48-Pin TQFP Tray

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Microchip DSPIC33CK256MP605-I/PT - Technical Attributes
Attributes Table
Flash Size (Bytes): 256kB
InterfaceType / Connectivity: SPI/UART
Data Bus Width: 16b
MMAC/MIPS/FLOPS: 100
RAM Size: 64kB
Clock Frequency-Max: 100MHz
I/O Voltage-Max: 3.6V
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
249
USA:
249
499
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
249
Multiple Of:
250
Total
$535.35
USD
Quantity
Unit Price
250+
$2.15
Product Variant Information section