text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP36236TT

36 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP36236TT - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.45mA
Carrier Frequency: 36kHz
Mounting Method: Surface Mount
Features & Applications
The TSOP36236TT is a part of TSOP362 series IR Receiver Modules for Remote Control Systems. PIN diode and preamplifier are assembled on lead frame, the epoxy package is designed as IR filter.

The demodulated output signal can directly be decoded by a microprocessor. TSOP362.. is the standard IR remote control receiver series for 3 V supply voltage, supporting all major transmission codes. It has an Operating temperature ranges b/w -25 °C to 85 °C.

Features:

  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Continuous data transmission possible
  • TTL and CMOS compatibility
  • Output active low
  • Supply voltage: 2.7 V to 5.5 V
  • Improved immunity against ambient light
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1190
Multiple Of:
1190
Total
$773.50
USD
Quantity
Unit Price
1,190+
$0.65
Product Variant Information section