text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP94436

Infrared Receivers Mold 36kHz AGC4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay TSOP94436 - Technical Attributes
Attributes Table
Supply Voltage: 2V to 3.6V
Transmission Distance: 32m
Supply Current: 0.25mA to 0.45mA
Carrier Frequency: 36kHz
Output Voltage-Max: 100mV
View/Orientation: Side View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2160
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
90
$0.405
270
$0.395
450
$0.39
900
$0.38
1,800+
$0.375