text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17-4

CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
LITEON CNY17-4 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 40%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The CNY17-4 is a single channel, 70 V 5000 Vrms phototransistor with base connection output optocoupler.
 
Features:

  • High collector-emitter voltage
  • Current transfer ratio minimum 40 %
  • Response time 5 µs typical
  • High input-output isolation voltage
  • Dual-in-line package
  • Operating temperature -55° C to +100° C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4160
Multiple Of:
65
Total
$420.16
USD
Quantity
Unit Price
1
$0.111
300
$0.108
1,250
$0.104
4,000
$0.101
15,000+
$0.0952
Product Variant Information section