text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM124

MFP4 SMT Single Channel 80 V 3750 Vrms Transistor Output Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
onsemi FODM124 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 110°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Features & Applications

The FODM124 is a Single Channel 80 V 3750 Vrms Transistor Output Optocouplers. It consists of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin min-flat package. The FODM2705 series consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation

Features:

  • Compact 4-pin surface mount package
  • More than 5mm creepage/clearance 
  • Current Transfer ratio in selected groups DC Input
  • Available in tape and reel quantities of 2500
  • Applicable to Infrared Ray reflow (260°C max, 10 seconds)
  • C-UL, UL and VDE* certifications

Applications:

  • Digital logic inputs
  • Microprocessor inputs
  • Power supply monitor
  • Twisted pair line receiver
  • Telephone line receiver
Pricing Section
Global Stock:
5,715
USA:
5,715
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.10
USD
Quantity
Unit Price
150
$0.154
400
$0.151
1,250
$0.148
2,500
$0.146
7,500+
$0.14
Product Variant Information section